Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 44177 :: USB car charger 12 V to 2x USB, 2.0 A


GOO 44177

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Dual USB car charger 2.0A

Compact power supply for mobiles/small devices

  • charges up to two USB devices simultaneously
  • 2100 mA for a quick charge in the cigarette lighter socket
  • suitable for many smartphones, cameras and other devices
  • 12 V allows for use in a car or in a HGV



Manufacturer : GOOBAY
Factory number : 44177
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 2000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • 2x USB A (socket)
Datasheet/manual