Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83569 :: 1-Port USB wattmeter, volts, amps


DELOCK 83569

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
    • Operating voltage
    • 5 V DC V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB A (socket)

This Delock USB cable can be connected with USB devices with micro USB-B interfaces. The LED display indicates the current amps and voltage of the connected device.

Features and functions:
  • Connectors: USB 2.0 type A plug to USB 2.0 type A port

  • 3-digit LED display

  • Automatic switching between volt and amp readings

  • For DC voltage 5 V DC

  • Current range: max. 4 A

  • Colour: black

  • Cable length: approx. 1 m




Manufacturer : DELOCK
Factory number : 83569
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 4000
    • Output
    • 5 VDC
    • Operating voltage
    • 5 V DC V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB A (socket)