Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65688 :: USB Type-C™ Adapter with LED indicator for Voltage and Ampere


DELOCK 65688

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 6000
    • Output
    • 5 VDC
    • Operating voltage
    • 24 V DC V
  • Interfaces
    • Connection
    • USB type-C
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB-C (Buchse)
This USB-C™ adapter by Delock can be connected e.g. to a power supply with USB-C™ female and the other side of the adapter e.g. to a Smartphone, PC or Mac. The adapter works only in one direction, which means that the power supply must be connected to the male port. The LED indicator of the adapter shows the current ampere and volt values of the connected device.

Specification
• Connector:
USB Type-C™ male >
USB Type-C™ female
• 3 digits LED indicator
• Automatical switching between Volt and Ampere display
• For direct voltage up to 24 V
• Ampere indication up to 6 A
• Colour: black
• Dimensions incl. connector (LxWxH): ca. 60 x 22 x 14 mm
System requirements
• A free USB Type-C™ female port
Package content
• Adapter USB with V / A indicator
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 65688
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring device
    • Colour
    • Black
  • Electrical values
    • Current
    • 6000
    • Output
    • 5 VDC
    • Operating voltage
    • 24 V DC V
  • Interfaces
    • Connection
    • USB type-C
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • USB-C (Buchse)