Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS USB SET :: USB Charger Set


ANS USB SET

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB, DC power plug
  • 2 Universal USB Charger: Car charger (12V-24V DC) / Mains charger (100V-240V AC)
  • Both are featured with 2 USB ports (1x 5V/ 1000mA or 2x 5V/ 500mA)
  • USB charging cable and different tips like miniUSB, microUSB, HTC, Sony Ericsson and 2x Nokia



Manufacturer : HYCELL
Factory number : 5110003
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • White
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains/vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB, DC power plug
Datasheet/manual