reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS USB CAR 21A :: DC/DC USB charging adapter, 2.1 A including Apple cable


DCDC-USBCarCharger2.1A+Applecabl

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Apple 30 Pin Connector (Stecker)

Compact and space-saving mini in-car-charger for devices with a USB connection.
In addition, a charging cable for devices with an Apple dock connector is included in the delivery.

Highlights & details
• Compact, space-saving design
• Perfect fit
• Input: 12 V DC, max. 1100 mA
• Output: 5 V DC, max. 2100 mA



Manufacturer : ANSMANN
Factory number : 1000-0002
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Design
    • For USB devices
    • Colour
    • Black
  • Electrical values
    • Current
    • 2100
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Apple 30 Pin Connector (Stecker)
Datasheet/manual