Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS HC USB KFZ :: Ansmann DC/DC USB charging adapter, 1 A


HC-DCDC-USBCarCharger1A-bl

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)

The in-car USB charger enables you to use the cigarette lighter socket as a USB charging port. In this way, your MP3 players, iPods®, iPhones®, smartphones and other devices are quickly ready for use again.

Highlights & details
• Compact and perfectly fitting
• Perfect handling with a length of only 4 cm
• Excellent value for money
• Input: 12 V DC, max. 650 mA
• Output: 5 V DC, 1000 mA



Manufacturer : ANSMANN
Factory number : 1000-0006
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • USB A (socket)
Datasheet/manual