Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS DUAL MICRO :: Ansmann dual-USB charger with micro USB


ANS DUAL MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (Buchse), Micro-USB B (Buchse)

Power supply with integrated micro-USB cable and an additional USB port for charging USB devices.

• For devices with a micro-USB port such as Raspberry Pi, smartphones etc.
• For USB applications such as MP3 players, navigation devices etc.
• Can be used worldwide

Technical data:
Input voltage: 100 - 240 V AC/50 - 60 Hz
Output voltage: 5V DC
Output Current: 1x 1000 mA or 2x 500 mA
Dimensions: H60 x W42 x D54.5 mm
Weight: 74 g



Manufacturer : ANSMANN
Factory number : 1000-0005
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Technology
    • Eco friendly
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • USB A (Buchse), Micro-USB B (Buchse)
Datasheet/manual