Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS CC MICRO :: ANSMANN in-car charging power supply, micro USB


DCDC-CarchargerMicroUSB-bl

  • Product Description
  • Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Micro USB B (plug)

ANSMANN CC micro USB in-car charging power supply: In-car charging power supply for USB applications

Universal in-car charger for USB and micro USB-chargeable devices such as MP3 players, iPods, iPhones, BlackBerry phones, games consoles, mobile phones etc. The device can be used in cars, caravans, trucks etc.

Technical data:
• Dimensions (L x W x H): 92 x 30 x 26 mm
• Operating voltage: 12 - 24 V/DC
• Charging channels/bays: 2
• Connection: Micro-USB / USB
• Max. charging current: 1000 mA



Manufacturer : ANSMANN
Factory number : 5707173
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB charger
    • Colour
    • Black
  • Electrical values
    • Current
    • 1000
    • Output
    • 5 VDC
    • Operating voltage
    • 12 - 24 V DC V
  • Interfaces
    • Connection
    • Motor vehicle
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Output voltage, connection
    • Micro USB B (plug)
Datasheet/manual