Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTAR MC1 :: MC1 1-bay USB charger


XTAR MC1

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • Li-Ion
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1
  • Measures
    • Width
    • 92 mm
    • Height
    • 26 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • USB

The new XTAR MC1 single-channel charger is a lightweight and portable charger for lithium ion batteries in sizes 16340 through 18650 to 26650, particularly well-suited for use on the go.

The 0V-activation resets the triggered protection circuit (PCB).

Thanks to the USB input, the charger can be connected to any USB voltage source. (PC, special car adapter, power-block etc.)

Technical data:

Single channel charger for lithium ion batteries with 3.6/3.7 V nominal voltage
Sizes: 10440 / 14500 / 14650 / 16340 / 17500 / 17670 / 18350 / 18500 / 18650 / 18700 / 22650 / 25500 / 26650
CC/CV charging process with monitoring of the battery charging status
Max. charging end voltage: 4.2 V
Max. charging current: 500 mA
Visual display of the battery's charge status: Red = charging, green = full or no battery inserted or incorrect polarity
Reverse polarity protection
Input: 5 V / 0.5 A
Operating temperature: 0 - 40 °C (do not use outdoors)
Length: 92 mm, width: 22 mm, height: 26 mm



Included with delivery

1 x battery charger XTAR MC1
1 x USB cable



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • Li-Ion
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1
  • Measures
    • Width
    • 92 mm
    • Height
    • 26 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • USB
Datasheet/manual