Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA PP LCD :: VARTA Power Play LCD charger


VARTA PP LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Safety shutdown
    • Temperature-/timer-controlled
    • Trickle charge
    • Yes
    • Colour
    • silber
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 1400 mA
    • Charging current, AAA
    • 350 mA
  • Measures
    • Width
    • 71 mm
    • Height
    • 34 mm
    • Length
    • 116 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply/USB
  • Display
    • Display
    • LCD display
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The high-quality VARTA LCD charger is a technically high-quality, high-end product that has a modern blue LCD display.
Thanks to its USB-in function, it can also recharge batteries via laptop or PC.
The current charge status of the batteries is shown right after the batteries are inserted into the charger. During the charging process, the 3-segment displays of the battery icons show the respective charging level of the cells.

• LCD display with 3-segment display + power check function
• Charges 2/4 mignon/micro batteries (AA/AAA) in 2-4 hours
• USB-in function
• Car adapter
• Can be used around the world with 100-240V
• Trickle charge function
• Shut-off mechanisms:
Safety timer, minus delta V and temperature monitoring
• Detects faulty, unsuitable and
incorrectly inserted battery types



Manufacturer : VARTA
Factory number : 57070 201 401
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Safety shutdown
    • Temperature-/timer-controlled
    • Trickle charge
    • Yes
    • Colour
    • silber
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 1400 mA
    • Charging current, AAA
    • 350 mA
  • Measures
    • Width
    • 71 mm
    • Height
    • 34 mm
    • Length
    • 116 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply/USB
  • Display
    • Display
    • LCD display
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin