Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAR LCD PLUG :: Varta plug-in charger with LCD and USB


VAR LCD PLUG

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in charger, processor-controlled
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
    • Colour
    • Black/silver
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 200 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

The VARTA range of chargers focuses particularly on charging times and safety features: the most important functions to help you choose the right charger to meet your personal energy needs.

The user-friendly plug-in charger with a handy design:
• Ergonomic and unique design
• Handy format: direct plug-in charger
• LCD display with LED background lighting: charging level, 9V and USB indication
• Charges AA/AAA/9V and an external USB device at the same time!
• Additional USB output
• Extensive safety features: Minus delta U switch-off, safety timer, short-circuit protection and alkaline detection
• Charging time: e.g. 4 hours at 4x AA, 1600mAh
• 3-year warranty

Technical data:
Sizes: Micro AAA and mignon AA, E-block, USB devices
Technology: Nickel-metal-hydride (NiMH)
Possible cell configurations:
- AAA: 2/4 cells
- AA: 2/4 cells
- 9V: 1 cells
Charging currents:
- AAA: 200 mA ±10%
- AA: 450 mA ± 10%
- 9V: 34 mA ±10%
- 5V: USB 900 mA ±10%
Shutdown: Mode: -? V / timer
Safety devices:
- Incorrect polarity protection: Mechanical control
- Short circuit protection: No power, LCD flashes
Safety timer: AAA, AA, 9V: 6.5 h



Manufacturer : VARTA
Factory number : 57677 101 441
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in charger, processor-controlled
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
    • Colour
    • Black/silver
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 450 mA
    • Charging current, AAA
    • 200 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing