Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 5ZW :: Smart charger with Zero Watt technology


POWERLINE 5ZW

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Colour
    • Black
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Shaft monitoring
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Smart charger with LCD display with Zero Watt technology.
No power consumption in standby mode and secure automatic disconnection after charging.

• Charger for 1 - 4 NiMH/NiCd batteries of sizes Micro AAA and Mignon AA, baby C, Mono D and a 9-V block
• Microcontroller-regulated charging and monitoring of the charge level of each cylindrical cell
• Scheduled charging for the 9-V block
• Individual bay monitoring
• Display of the battery status via LED and LCD (for cylindrical cell charging) for each charging slot
• Reverse polarity protection
• Overcharge protection
• Pulse trickle charging for at least 1 hour before automatic disconnection from the mains
• Battery fault/alkaline detection for cylindrical cells
• Wide range input 100 - 240 V AC for worldwide usage
• Charging current: Micro AAA 500 mA/Mignon AA, baby C, Mono D 1000 mA/9-V block E 15 mA



Manufacturer : ANSMANN
Factory number : 5207463
Package weight : 0.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Colour
    • Black
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 500 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Implementation
    • Shaft monitoring
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual