Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWERLINE 4 PRO :: Intelligent plug-in charger, max. 1800 mA


POWERLINE 4 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in charger, processor-controlled
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1800 mA
    • Charging current, AAA
    • 1800 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

Intelligent plug-in charger with adjustable charging current.

• Clear LCD display with backlight
• Charger for 1 - 4 Micro AAA or Mignon AA (NiCd/NiMH)
• Incl. 1x USB charging socket
• Capacitance measurement in mAh
• Multiple overcharge protection and trickle charging
• Can be used around the world (100 - 240 V) and in the car (12 V)
• Alkaline and battery fault detection

• USB charging port (5 V, 1000 mA)
• For NiMh/NiCd batteries Mignon AA, Micro AAA

• Adjustable charging current per charging slot:
- 400 mA, 600 mA, 800 mA when charging 1 - 4 batteries
- 400 mA, 600 mA, 800 mA, 1500 mA, 1800 mA when charging 1 - 2 batteries

• Individually selectable charging programs per charging slot:
—— CHARGE (charge) — DISCHARGE (discharge, charge) — REFRESH (multiple discharging and charging to revive old batteries)
— TEST (charge, discharge for determining capacity, charge)


• Easy identification of the selected charging programs on LCD display
• Microcontroller-regulated charging and monitoring of the charge level of each individual battery
• Individual query of the following parameters:
Voltage (V), capacity (mAh/Ah), time (hh:mm), current (mA), multiple overcharge protection per battery and automatic termination of charging
• Pulse trickle charging & reverse polarity protection

Supplied without batteries!



Manufacturer : ANSMANN
Factory number : 1001-0005
Package weight : 0.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in charger, processor-controlled
    • Technology
    • NiCd, NiMh
    • Design
    • LCD display
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1800 mA
    • Charging current, AAA
    • 1800 mA
    • Operating voltage
    • 12 / 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual