Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NC DC D4 :: Nitecore Digicharger D4 charger


NC DC D4

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Po
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 4
  • Electrical values
    • Charging current, AA
    • 750 mA
    • Charging current, AAA
    • 750 mA
  • Measures
    • Width
    • 143 mm
    • Height
    • 36 mm
    • Depth
    • 99 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Intelligent charger for Li-ion, Ni-MH, Ni-CD as well as LiFePO4 batteries.

Features:
• 4 charging slots
• Each individual battery slot charges and monitors independently
• Automatic recognition of Li-Ion, Ni-MH and Ni-Cd batteries
• Three different charging modes (CC, CV and dV/dt)
• Optimised for charging IMR batteries
• The LCD display continuously displays information regarding the charging process
• Two integrated switches for selecting information
• Automatic recognition of the battery status and automatic adjustment of the charging modes and charging current (except LiFePO4)
• Automatic charging cut-off
• Temperature monitoring to protect against overheating
• Optimal heat dissipation
• Housing made of heat-resistant ABS plastic

Technical data:
Input: 100 - 240 V AC
Supported battery types: Li-Ion, Ni-Cd, NiMH
Output voltage: 4.2/3.7/1.48 V
Charging current: max. 750 mA
Battery sizes: Micro AAA/Mignon AA/Baby C
Controller functions: negative Delta V cut-off, automatic battery diagnosis, individual slot monitoring, quick capacity test, overcharge protection, temperature monitoring
Dimensions: 143 x 99 x 36 mm
Weight: 239 g



Manufacturer : NITECORE
Factory number : NC-D4EU
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Po
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 4
  • Electrical values
    • Charging current, AA
    • 750 mA
    • Charging current, AAA
    • 750 mA
  • Measures
    • Width
    • 143 mm
    • Height
    • 36 mm
    • Depth
    • 99 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual