Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW 698 :: 9 V charger Ni-Cd/Ni-Mh for 1 to 2 9 V blocks


MW 698

  • Product Description
  • Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Colour
    • Black
  • Electrical values
    • Charging current, 9V
    • 15 mA
  • Measures
    • Width
    • 80 mm
    • Height
    • 56 mm
    • Depth
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

9 V charger Ni-Cd/Ni-Mh for 1 to 2 9 V batteries

Charger type: plug-in charger
Input voltage: 230 V AC
Dimensions: 80 x 56 x 80 mm

Features:
- For 1 to 2 9 V batteries
- LED status indicator

Charging current: 15 mA



Manufacturer : MINWA
Factory number : MW698
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Colour
    • Black
  • Electrical values
    • Charging current, 9V
    • 15 mA
  • Measures
    • Width
    • 80 mm
    • Height
    • 56 mm
    • Depth
    • 80 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual