Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER TC200 USB :: Plug-in charger for NiMH/NiCD with USB port


LADER TC200 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-2
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 150 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Plug-in charger for 2 - 4 AAA and AA
• USB connection for electronic devices
• Suitable for NiMH and NiCd
• 0 W in standby - eco-friendly
• USB output: 5 V/1000 mA (only charges USB)
5 V/852 mA (USB and 2 x batteries)
5 V/700 mA (USB and 4 x batteries)

Charging current:
2 - 4 AAA: 150 mA
2 - 4 AA: 150 mA



Manufacturer : TECXUS
Factory number : 17218
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh
    • Design
    • USB out
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-2
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 150 mA
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual