Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER MC3000 :: AA/AAA battery charger and analyser with Bluetooth


LADER MC3000

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, NiZn, Li-Ion, LiLo4, LiFePO4
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 3000 mA
    • Charging current, AAA
    • 3000 mA
  • Measures
    • Width
    • 200 mm
    • Height
    • 69 mm
    • Depth
    • 124 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The world's most advanced charger for AA and AAA rechargeable batteries.

The MC3000 by SkyRC is more than a charger. It features a variety of functions! The device is ideal for extracting optimum power from the batteries, for fast load times and for the longest possible battery life. The battery charger has 4 independent charging bays. Each bay can charge AAA or AA cells individually. The ideal battery charging characteristics can be set for each bay. The built-in LCD display informs you of the status of each charging bay during the entire process (charge, discharge, refresh/analysis, break-in, cycles, storage). The creation of this product arose from the desire to finally have a charger for individual cells that is as versatile, accurate and powerful as chargers that are already available for rechargeable battery packs. No more hassle with battery holders, fiddly wiring, clamps or similar DIY solutions for charging individual cells.

Features:
  • Bluetooth for communication and control via iOS or Android app

  • PC Link interface for communication with computers

  • Intelligent microprocessor-controlled charger

  • 4 independent charging bays for Micro/AAA and Mignon/AA cells with NiMH, NiCd, NiZn, Li-Ion, Lilo4.35 and LiFePO4 technologies

  • Large backlit LCD display shows individual status, charge/discharge current, charge/discharge voltage, capacity and charging time

  • 7 integrated buttons for easy and individual programming of the charging bays

  • Built-in stand for positioning at different angles

  • Integrated USB charging port 5 V DC/2100 mA

  • LED indicator for Bluetooth communication

  • Microprocessor-controlled fan

  • 6 selectable charging modes: charge, refresh/analyse, break-in, cycles (up to 12), discharge, storage and additional trickle charge

  • Adjustable termination criteria: -deltaU

  • Extensive protective functions (battery test, overheating protection, overcharge protection, short circuit protection)

  • Comprehensive overview of each charging bay on iOS/Android device: mode, charge level, charge/discharge capacity, cell voltage, charging current, process time, cell temperature detection, internal battery resistance, graphic progress bar

  • Charging current: 0.05 - 3.0 A per bay

  • Discharge current: 0.05 - 2.0 A per bay

  • Performance: 50-W charge / 15-W discharge

  • Potential capacity: 100 - 50,000 mAh

  • Input voltage: 100 - 240 V AC, 50 / 60 Hz

  • Dimensions: 200 x 124 x 69 mm

  • Weight: 600 g


Does not include batteries!



Manufacturer : SKYRC
Factory number : SK-100083
Package weight : 1.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh, NiZn, Li-Ion, LiLo4, LiFePO4
    • Design
    • LCD display
    • Mode of operation
    • Delta-U
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 3000 mA
    • Charging current, AAA
    • 3000 mA
  • Measures
    • Width
    • 200 mm
    • Height
    • 69 mm
    • Depth
    • 124 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual