Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER C-300-M :: CELLCON universal charger with LCD


LADER C-300-M

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
    • Colour
    • Black/blue
  • Implementation
    • Number of charging channels
    • 1-4
  • Measures
    • Width
    • 175 mm
    • Height
    • 69 mm
    • Depth
    • 128 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin

This charger charges AA/AAA/C/D/9V block nickel-metal-hydride batteries quickly and efficiently.

Properties:
• User-friendly design with LCD display and discharge function
• Using the discharge function reduces the memory effect and rechargeable batteries remain long-lasting
• With plug-in power supply unit (input voltage 100-240 V AC 50/60 Hz for worldwide use)
• Charges 1 to 4 AA/AAA/C/D NiMH rechargeable batteries and 1 - 2 9-V NiMH batteries
• Four individual charging bays for AA/AAA/C/D and 2 charging options for 9 V
• Microprocessor-controlled
• Optimal use of battery life with deltaV monitoring and time monitoring
• Detects defects and non-rechargeable batteries
• Automatic charging current selection for the respective rechargeable battery type
• Integrated USB charging port (output: 5 V DC, 500 mA) on the back of the charger allows you to charge USB devices
• LCD display with blue backlight shows charge/discharge level
• Backlight function illuminates the display for 10 seconds in the dark

Safety features
• DeltaV shutoff for AAA/AA/C/D sizes
• Short-circuit protection
• Reverse polarity protection
• Faulty battery detection
• Safety timer to avoid overloading



Manufacturer : CELLCON
Factory number : C-300-MULTI
Package weight : 0.627 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiMh
    • Mode of operation
    • Delta-U
    • Colour
    • Black/blue
  • Implementation
    • Number of charging channels
    • 1-4
  • Measures
    • Width
    • 175 mm
    • Height
    • 69 mm
    • Depth
    • 128 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Motor vehicle/on-board supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin