0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER BC X1000 :: XCell BC-X1000 microprocessor-controlled rapid charger


BC-X1000

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 1000 mA
  • Measures
    • Width
    • 128 mm
    • Height
    • 35 mm
    • Depth
    • 75 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Digital LCD rapid charger with a wide variety of functions!

Microprocessor-controlled rapid charger with LCD display for charging NiMH and NiCd 1-4 Mignon/AA and Micro/AAA batteries. The charger also has an integrated USB charging port for charging mobile USB devices such as smartphones, tablets etc.

Features:
• Adjustable charging currents of 200, 500, 700 and 1000 mA
• Adjustable discharging currents of 100, 250, 350 and 500 mA
• Separate LCD display for each charging slot
• Possible to charge Mignon/AA and Micro/AAA batteries at the same time
• Protects against overheating thanks to temperature monitoring function
• Detects when batteries are fully charged by means of delta peak charging
• Detects battery defects
• Cyclic process possible in order to prevent memory effect
• Regenerates old batteries using discharging/charging cycles
• Test function for checking the battery capacity
• Charging and discharging functions independently configurable for each charging slot
• Integrated LCD provides all relevant data, such as charging current, battery voltage, charged or discharged capacity, time
• Integrated USB charger output (5 V/1 A) for charging smartphones, iPhones and other USB devices

Technical data:
Input voltage: 100 - 240 V AC/12 V DC
Charging current: max. 1000 mA per slot
Compatible technologies: NiMH/NiCd
Sizes: Mignon/AA, Micro/AAA
Dimensions: 128 x 75 x 35 mm



Manufacturer : XCELL
Factory number : 137156
Package weight : 0.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Colour
    • Black
  • Implementation
    • Number of charging channels
    • 1-4
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 1000 mA
  • Measures
    • Width
    • 128 mm
    • Height
    • 35 mm
    • Depth
    • 75 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual