Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER BC 1000 S :: Microprocessor-controlled quick charger with batteries


LADER BC 1000 S

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • blau
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1800 mA
    • Charging current, AAA
    • 1800 mA
  • Measures
    • Width
    • 129 mm
    • Height
    • 37.2 mm
    • Length
    • 75 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2500 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Intelligent quick charger with 4 different charging programmes for charging, discharging, refreshing and testing battery capacity.

--- Includes 4x 2500 mAh AA rechargeable batteries ---

• Individual charging currents of 200, 500, 700 and 1000 mA
• Charging currents up to 1800 mA also possible if 2 bays are occupied
• Separate LCD display for each charging bay
• Simultaneous charging of AA/AAA, NiCd/NiMh cells
• Minus Delta (-dV) charge termination
• battery defect detection with charge termination
• Independent/simultaneous charge and discharge functions for each charging bay
• Can be used worldwide thanks to wide-range voltage input of 100 - 240 V
• Incl. power supply unit, 4x 2500-mAh AA rechargeable batteries, travel bag, instructions
• Incl. 4 each of battery adapters for running D or C applications using standard AA batteries.

Power supply unit:
Primary: 100 - 240 V AC, 50/60 Hz, 0.6 A
Secondary: 3 V DC, 4.0 A (DC power plug: 5.5x2.1 mm, 9 mm long)



Manufacturer : TECHNOLINE
Factory number : BC 1000 SET
Package weight : 0.798 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Design
    • Refresh function
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • Delta-U
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • blau
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1800 mA
    • Charging current, AAA
    • 1800 mA
  • Measures
    • Width
    • 129 mm
    • Height
    • 37.2 mm
    • Length
    • 75 mm
  • Packaging
    • Packaging
    • Charger with 4 AA 2500 mAh batteries
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin