Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENERGY 8 PLUS :: Battery charger and maintenance device from ANSMANN


ENERGY 8 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • silber
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 60 mA
  • Measures
    • Width
    • 172 mm
    • Depth
    • 191 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Successor to the classic ENERGY 8.
The Energy 8plus charger and maintenance device is the ideal device for anyone who places importance on short charging times and optimum battery conservation. Up to eight normal-size cells (AAA, AA, C, D, 9-V block) are charged super-fast while being protected (5x overcharge protection). A quick capacity test displays the remaining capacity of the inserted battery at the start of the charging process. Damaged cells are automatically put through the refresh process. A defective battery detection function and impulse retention charge round off the features. High charging currents up to 1000 mA ensure short charging times.
The device is suitable for worldwide use.



Manufacturer : ANSMANN
Factory number : 5207442
Package weight : 0.89 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
    • Colour
    • silber
  • Implementation
    • Number of charging channels
    • 1-4
    • Shaft monitoring
    • Yes
  • Electrical values
    • Charging current, AA
    • 1000 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 1000 mA
    • Charging current, D
    • 1000 mA
    • Charging current, 9V
    • 60 mA
  • Measures
    • Width
    • 172 mm
    • Depth
    • 191 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)