Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASIC 4 PLUS :: Plug-in charger, Basic4plus


BASIC 4 PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh, 9 V block
    • Colour
    • weiß
  • Implementation
    • Number of charging channels
    • 1 - 4
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Plug-in charger with continuous charging of NiMH/NiCd rechargeable batteries. 1 - 4 batteries, size AAA and AA or 1 x 9-V block battery, can be charged.

Highlights & details
• Charging indicator
• Reverse polarity protection and automatic charging current adjustment

Charging currents
• AAA: 50 mA
• AA: 150 mA
• 9-V block: 15 mA



Manufacturer : ANSMANN
Factory number : 5107343
Package weight : 0.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug charger
    • Technology
    • NiCd, NiMh, 9 V block
    • Colour
    • weiß
  • Implementation
    • Number of charging channels
    • 1 - 4
  • Electrical values
    • Charging current, AA
    • 150 mA
    • Charging current, AAA
    • 50 mA
    • Charging current, 9V
    • 15 mA
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual