0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS PHOTOCAM V :: Microcontroller-controlled Photocam V charger


ANS PHOTOCAM V

  • Product Description
  • Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Charging current, AA
    • 400 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 800 mA
    • Charging current, D
    • 800 mA
    • Charging current, 9V
    • 15 mA
  • Measures
    • Width
    • 170 mm
    • Height
    • 50 mm
    • Depth
    • 155 mm
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
ANSMANN Photocam V

Intelligent charger for 1 - 4 NiMH or NiCd AAA, AA, Baby (C) and Mono (D) batteries or a 9-V block (E).

• LED display for the charging status of each charging bay
• Separate charging processes for each battery
• Reverse polarity protection
• Can be used worldwide (100 - 240 V AC/50 - 60 Hz)
• 3-year warranty
• Quick capacity test for approximately 5 seconds after inserting the batteries
• Microcontroller-controlled charging
• Automatic charging current adjustment
• Multiple overcharge protection
• Trickle charge
• Faulty battery/alkaline detection

Charging currents:
• AAA: up to 400 mA
• AA: up to 400 mA
• Baby, C: 800 mA
• Mono, D: 800 mA
• 9-V block: 15 mA

Does not include batteries
3-year warranty.



Manufacturer : ANSMANN
Factory number : 5207473
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Processor-controlled charger
    • Technology
    • NiCd, NiMh
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
    • Temperature monitoring
    • Yes
    • Colour
    • White
  • Electrical values
    • Charging current, AA
    • 400 mA
    • Charging current, AAA
    • 400 mA
    • Charging current, C
    • 800 mA
    • Charging current, D
    • 800 mA
    • Charging current, 9V
    • 15 mA
  • Measures
    • Width
    • 170 mm
    • Height
    • 50 mm
    • Depth
    • 155 mm
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual