Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS NIZN 4XAAA :: ANSMANN nickel-zinc batteries, 4x AAA


ANS NIZN 4XAAA

  • Product Description
  • Technical information
  • General
    • Technology
    • NiZn
    • Design
    • AAA (Micro)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.6 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Button Top
  • Environmental information
    • dangerous goods
    • UN3480/188

Pack of four ANSMANN NiZn batteries, AAA

  • AAA NiZn battery with 550 mAh and 900 mWh

  • High cell voltage of 1.6 V compared with NiMH batteries with 1.2 V

  • High power output, even at low temperatures

  • Very low internal resistance, enabling high discharge currents

  • High cycle count

  • Quick start guide

  • Temperature range: -20°C - +65°C

  • Excellent high-current limit

  • Low self-discharge




Manufacturer : ANSMANN
Factory number : 1321-0001
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Technology
    • NiZn
    • Design
    • AAA (Micro)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.6 V
    • Capacitance
    • 550 mAh
  • Interfaces
    • Connection
    • Button Top
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual