Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X-PEAK 50 BD :: X-Peak 50 Bal Dual Charger


X-PEAK 50 BD

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
  • Measures
    • Width
    • 192 mm
    • Height
    • 42 mm
    • Depth
    • 146 mm
  • Weights
    • Weight
    • 760 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Built-in dual power AC/DC adapter, 230 V and 12 V

  • Internal independent lithium battery balancer

  • Individually balanced battery discharge

  • Can be used for various types of lithium battery

  • Faster storage mode for a range of battery types

  • Maximum security

  • Automatic over-voltage protection

  • Input current monitoring

  • Capacity limit

  • Process time limit

  • Load capacity display

  • Supports lithium, NiMH, NiCD and lead-acid batteries

  • 2x 5 memory slots


Technical data:
Input: 230 V AC, 50/60 Hz / 11 - 18 V DC
Output:
NiCd, NiMH: 2x 1 -15 cells
Li-ion, LiPo, LiFePo: 2x 1 - 6 cells
Pb: 2 V - 20 V
Charging current: max. 2x 50 W, 0.1 - 5.0 A
Discharge current: max. 2x 5 W, 0.1 - 1.0 A
Balance current: 300 mAh/cell
Dimensions: 192 x 146 x 42 mm/760 g


Included:
Charger, DC mains cable XT60, charging cables: high-current T-connector, Deans, instructions



Manufacturer : JAMARA
Factory number : 153062
Package weight : 1.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
  • Measures
    • Width
    • 192 mm
    • Height
    • 42 mm
    • Depth
    • 146 mm
  • Weights
    • Weight
    • 760 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual