Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X-PEAK 50 BAL :: X-Peak 50 Bal charger, AC/DC, 50 Watt


X-PEAK 50 BAL

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 125 mm
    • Height
    • 35 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 410 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V DC

• Built-in dual power AC/DC adapter, 230 V and 12 V
• Internal independent lithium battery balancer
• Individually balanced battery discharge
• Can be used for different lithium battery types
• Faster storage mode for different battery types
• Maximum safety
• Automatic Surge protection
• Input power monitoring
• Capacity limit
• Temperature monitoring with programmable shut-off
• Process time limit
• Charging capacity display
• Supports lithium, NiMh, NiCD and lead-acid batteries
• 5 memory spaces

Technical data:
Input voltage: 11 to 18 V DC, 230 V AC, 50/60 Hz
AC to DC adapter (11 to 18 V DC/5 A)
Battery types/cells: 1 to 15 NiCd, NiMH, 1 to 6 Li-Ion, LiPo, LiFe
Charging current: max. 50 W, 0.1 to 5.0 A
Discharge current: max. 5 W, 0.1 to 1.0 A
Balancer current: 300 mA/cell
Pb battery: 2 V to 20 V
Dimensions: 125 x 135 x 35 mm
Weight: 410 g

Included with delivery:
Charger
Charging cables: BEC, JR/Futaba, LiPo, glow plugs, connectors, charging cables, crocodile clips
Manual



Manufacturer : JAMARA
Factory number : 153060
Package weight : 0.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 125 mm
    • Height
    • 35 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 410 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 12 V DC
Datasheet/manual