0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X-PEAK 100 :: Charger X-Peak 100 Touch Dual USB


X-PEAK 100

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-16 cells
  • Electrical values
    • Charging current
    • Max. 10,0 A
  • Measures
    • Width
    • 225 mm
    • Height
    • 66 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1570 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 11 - 18 V DC
This high-charger recharges the batteries of all current technologies incl. the latest generation HV LiPo with a final charge voltage of 4,25V. With a charging current of up to 10 amps, which can XPeak 100 Touch Dual USB not only on the power grid, but also by external power sources such as the vehicle electrical system (Car battery) are operated. The integrated charger Balancer ensures in the individual cells of the Lithium battery for the necessary voltage compensation. So will the charger with its easy to use touch panel for professional companion for the racetrack and the control center in the hobby room.

Easy operation via illuminated touchscreen
Dual Power Built-in AC/DC Adapter 230 V and 12 V
Internal independent lithium battery balancer
Balancing individual cells battery discharging
Adaptable for various type of lithium battery
Maximum safety
Automatic charging current limit
Input power monitoring
Capacity limit
Temperature monitoring with programmable shutdown
Proscessing time limit
Date store/load
Supports Lithium, NiMh, NiCd and Lead battery packs

New special function:
Graphic level indicator of each cell
2x servo tester
2x 18 individually configurable memory locations
2x monitorize usb charging connector. E.g. for charging cameras,…
Simultaneous load on usb and main loading connection
2x power supply function output 1 – 28 V adjustable

Technical data:
Input 100 – 240 V AC; 50 Hz; 2,15 A; 215 W / DC 11,0 - 18,0 V; 18,18 – 11,11 A; 200W
Output 2x Lilon/LiPo/LiFePo: 1 -6
2x NiCd/NiMH: 1 – 16
2x Pb 2 V - 20 V
2x USB 5 V 2,1 A
Charging current max. 2 x 100 W, 0,1 - 10,0 A
Discharge current max. 2 x 10 W, 0,1 - 2,0 A
Balance current max. 350 mAh/cell
Dimensions: 225 x 170 x 66 mm
Weight: 1570 g

Box content:
- Charger
- Connecting cables: power cable 230 V, power cable 12 V (power supply car battery)
- 2x charging cable: LiPo deluxe
- 2x Balance cable
- Instructions



Manufacturer : JAMARA
Factory number : 153090
Package weight : 1.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-16 cells
  • Electrical values
    • Charging current
    • Max. 10,0 A
  • Measures
    • Width
    • 225 mm
    • Height
    • 66 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 1570 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 11 - 18 V DC
Datasheet/manual