0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POCKET BALANCER :: XCell 3-in-1 pocket balancer with voltage monitor


POCKET BALANCER

  • Product Description
  • Technical information
  • General
    • Type
    • Balancer
    • Technology
    • Li-Pol, LiFePO
    • Design
    • For 2 - 6 cells
  • Measures
    • Width
    • 93.5 mm
    • Height
    • 17 mm
    • Depth
    • 60 mm
3-in-1: balancing, indicating voltage levels and discharging!

The pocket balancer shows not only the total voltage of the battery pack, but also the voltages for the individual cells. The pocket balancer balances the individual cells, but is also able to perform targeted discharge, making your battery pack suitable for storage. The balancing process can be conducted either separately or during the charging process. You can now quickly and easily check your packs straight after a flight and detect any possible faulty cells.

Technical data:
• Dimensions: 93.5 x 60 x 17 mm
• Number/types of cells: 2-6 Li-Poly /LiFePo (A123) receiver battery 1.2 - 8.5 V
• Balance voltage range: 2.0 - 3.9 V (3.2 V standard)
• Discharge voltage range: 3.0 - 4.2 V (3.9 V standard)
• Balance current: 450 mA (at 4.2 V/cell)
• Connection system: Align, Esky, Walkera You will need an adapter for Kokam balance plugs



Manufacturer : XCELL
Factory number : 129530
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Balancer
    • Technology
    • Li-Pol, LiFePO
    • Design
    • For 2 - 6 cells
  • Measures
    • Width
    • 93.5 mm
    • Height
    • 17 mm
    • Depth
    • 60 mm
Datasheet/manual