0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 155 :: Discharger for 7.2-V/DC racing packs


M 155

  • Product Description
  • Technical information
  • General
    • Type
    • Discharger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO
    • Design
    • For 1-6 cells
  • Measures
    • Width
    • 59 mm
    • Height
    • 24 mm
    • Depth
    • 44 mm
The racing pack discharger for 7.2V/DC discharges partially charged 7.2-V/DC racing packs to prevent a memory effect and boost the battery life. The special protection system discharges the battery down to about 5.4 V/DC (display via control LED).

Technical data
Supply voltage: 7.2 V/DC (6 NiCd or NiMH cells)
Discharge current: max 0.45 A, (± 20%)
Discharge voltage: approx. 5.4 V/DC (0.9 V/DC per cell)
Indicator: via LED
Socket type: TAM sockets type "A"
Dimensions: approx. 59 x 44 x 24 mm



Manufacturer : KEMO
Factory number : M155
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Discharger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO
    • Design
    • For 1-6 cells
  • Measures
    • Width
    • 59 mm
    • Height
    • 24 mm
    • Depth
    • 44 mm
Datasheet/manual