Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMAX IMETER :: Model-building multimeter i-Meter


IMAX IMETER

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction measurement device
    • Design
    • Mess-, Analyse- und Testfunktionen
  • Electrical values
    • Operating voltage
    • Max. 60 V V
  • Measures
    • Width
    • 95.3 mm
    • Height
    • 21.5 mm
    • Depth
    • 72.8 mm
  • Weights
    • Weight
    • 85 g
  • Power supply
    • Low-voltage input
    • 11 - 18 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The multifunction meter features numerous measurement, analysis and test functions for model-building and charging/maintaining lithium batteries.

The functions:
• Battery tester 2 to 8 cells, LiIon, LiPo, LiFePo
• Internal resistance measurement
• Watt meter
• Servo tester
• Optical tachometer
• Temperature measurement
• Static motor output calculation

Technical data
Max. Input voltage: 60 V
Voltage measurement range: 2 - 8 cells, LiPo/LiFePo/LiIon
Display resolution: 0.001 V
Current measurement range: max. 100 A
Shunt resistor: 0.001 ohm
Display resolution: 0.01 A
Temperature resolution: 1 C
PPM signal: 750 µs - 2150 µs
Number of propeller blades: 1 to 5
Speed measurement: 1 to 60,000 rpm
Dimensions (W x H x D): 95.3 x 72.8 x 21.5 mm
Weight: 85 g



Manufacturer : IMAX
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction measurement device
    • Design
    • Mess-, Analyse- und Testfunktionen
  • Electrical values
    • Operating voltage
    • Max. 60 V V
  • Measures
    • Width
    • 95.3 mm
    • Height
    • 21.5 mm
    • Depth
    • 72.8 mm
  • Weights
    • Weight
    • 85 g
  • Power supply
    • Low-voltage input
    • 11 - 18 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual