Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMAX B6AC V2 :: Professional Charger and Discharger


IMAX B6AC V2

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 6,0 A
  • Interfaces
    • PC-Interface
    • USB
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Low-voltage input
    • 11 - 18 V DC
• Current in steps of 0.1 A adjustable
• Integrated heat sink for high performance throughput
• Processor will adjust automatically the max. possible current
• Two inputs for energy supply: DC input and integrated. Switching Power Supply
• especially suitable for lithium cells
• different charging modes selectable
• Five user-programmable memories

Technical data:
• Input voltage: 11.0 to 18.0 V DC 100 to 240 V AC at 50/60 Hz
• Charging current: 0.1 A max. 5.0 A
• Discharge current: 0.1 A max. 1.0 A
• Charging power: 50 W
• Discharge: 5 W
• Number of Lithium (LiPo / Lilo / LiFe) battery cells: 1-6 cells
• Number of battery cells Ni-Cd/Ni-MH: 1-15 cells
• Number of lead-acid battery cells: 1-10 cells
• Presets: 5
• off: Delta Peak method for Ni-MH batteries, constant current / voltage for lithium and lead acid batteries
• Display: two lines of 16 characters, backlit
• Display: charging current and time, battery voltage, capacitance, supply voltage, delta-peak voltage, single-cell LiPo voltage, error messages



Manufacturer : IMAX
Factory number : SK-100008-01
Package weight : 1.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 6,0 A
  • Interfaces
    • PC-Interface
    • USB
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
    • Low-voltage input
    • 11 - 18 V DC
Datasheet/manual