Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMAX B6 :: iMAX B6 multifunction battery charger, 50 W


IMAX B6

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 133 mm
    • Height
    • 33 mm
    • Depth
    • 87 mm
  • Weights
    • Weight
    • 277 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 11 - 18 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
    • Output voltage, connection
    • 4 mm (banana jack)

The multifunction battery charger is a microprocessor-controlled quick charger for NiCd, NiMH, lipo, LiIon, LiFePo and lead acid rechargeable batteries. A balancer is integrated to balance lithium batteries.

• Charging function: max. charging current 5 A
• Discharge function: max. discharge current 1 A
• Balancer current: max. 300 mA/cell
• For 1 to 15 cells NiCd/NiMH
• For 1 to 6 cells LiIon, LiPo, LiFePo
• Lead batteries: 2 to 20 V
• Supply voltage: 11 to 18 V DC
• Fast and normal (storage) charging, cycles, depending on battery type
• Automatic charging shut-off, safety timer
• Battery temperature monitoring (external sensor not included)
• Battery parameter memory for up to five rechargeable batteries

Technical data:
Input voltage: 11 to 18 V DC
Power: charging: 50 W, discharging 5 W
Charging current: 0.1 to 5 A
Discharge current: 0.1 to 1 A
Balancer current: 300 mA/cell
Number of lithium battery cells: 1 to 6 cells
Number of NiMH/NiCd battery cells: 1 to 15 cells
Number of lead acid battery cells: 1 to 10 (2 to 20 V)
Special features: integrated balancer,
connection for temperature sensor
Dimensions (W x H x D): 133 x 87 x 33 mm
Weight: 277 g



Manufacturer : IMAX
Factory number : B6
Package weight : 0.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 133 mm
    • Height
    • 33 mm
    • Depth
    • 87 mm
  • Weights
    • Weight
    • 277 g
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 11 - 18 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual