Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMAX B6 MINI :: iMAX B6 mini multi-functional battery charger, 60 W


IMAX B6 MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 102 mm
    • Height
    • 29 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 233 g
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 11 - 18 V DC
The new iMAX B6 mini multi-functional battery charger is a microprocessor-controlled quick charger and discharger for NiCd, NiMH, LiPo, Li-ion, LiFePo and lead batteries. The charger also has an integrated balancer. The range of functions is topped off by the PC Link interface, which allows the charger to be controlled by and communicate with a computer.

Features:
• Charging function: max. charging current 6 A
• Discharging function: max. discharging current 2 A
• Balancer current: max. 300 mA/cell
• For 1 to 15 NiCd/NiMH cells
• For 1 to 6 Li-ion, LiPo, LiFePo cells
• Lead batteries: 2 to 20 V
• Supply voltage: 11 to 18 V DC
• Fast and normal (storage) charging and cycles depending on battery type
• Automatic charging shut-off, safety timer
• Battery temperature monitoring (external sensor, not included)
• Battery parameter memory for up to 10 batteries

Technical data:
Input voltage: 11 to 18 V DC
Output: 60 W
Charging current: 0.1 A to 6 A
Discharging current: 0.1 A to 2 A
Balancer current: 300 mA/cell
Number of lithium battery cells: 1 to 6 cells
Number of NiMH/NiCd battery cells: 1 to 15 cells
Number of lead battery cells: 1 to 20 cells (2 to 20 V)
Special features: integrated balancer, connection for temperature sensor
Dimensions (W x H x D): 102 x 29 x 84 mm
Weight: 233 g



Manufacturer : IMAX
Factory number : IMAX B6 MINI
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-ion, Li-Pol, Li-Fe, lead
    • Design
    • For 1-15 cells
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Measures
    • Width
    • 102 mm
    • Height
    • 29 mm
    • Depth
    • 84 mm
  • Weights
    • Weight
    • 233 g
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 11 - 18 V DC
Datasheet/manual