Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKUMASTER C5 :: Table power charger with 5 A charging current


AKKUMASTER C5

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO
    • Design
    • For 1 - 20 cells
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Interfaces
    • PC-Interface
    • USB
    • Connection
    • Mains
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
  • Display
    • Display
    • Digital display
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The intelligent charging pro!
High-tech also for individual applications


--- Charging adapter optional ----
>>>>>>>>>>>>>>>>>>>>>>



• Simple and intuitive menu guidance via joystick
• USB interface for USART interface
• Comprehensive maintenance programs and fine settings for parameters
• Software for comprehensive battery analysis

The battery master C5 is a latest-generation battery charging, diagnostic and testing device.
A highly intelligent, multi-functional high-tech charger that can be used for standard functions and
also for custom or remote-controlled solutions in particular.
For NiCd, NiMH, Li-Ion, Li-Po, Li Fe-Po 4 and all conventional standard lead/acid batteries
up to 100 Ah in capacity.
Menu guidance is simple and intuitive - via the joystick and with a clear display.

Equipment:

• 6 maintenance programs
• Max. load capacity: 70 W
• Max. output voltage: 38 V
• Max. unloading performance: 30 W
• Power consumption: Max. 80 V/A
• Number of cells: NiCd/NiMH 1 - 20, Pb 1 - 14, Li-Ion/Li-Po 1 - 8
• Battery capacity 100 mAh - 100 Ah
• Fine settings for parameters such as delta peak, charging and discharging circuit voltage, shutdown current, max. battery temperature etc.
• Temperature control of battery via thermocouple
• Integrated data logger for recording the load/unload curves course without a PC
• Temperature-controlled fan
• Data retention in the event of a mains failure, automatic restart of the interrupted program.

Included with delivery:

• Operating instructions in German and English
• CD with software for comprehensive battery analysis
• 100-cm long connection cable with pre-assembled banana plugs (suitable for optional charger adapter) and uninsulated crocodile clips for direct connection to batteries
• Thermal sensor with approx. 100 cm long cable

--- Charging adapter optional ----
>>>>>>>>>>>>>>>>>>>>>>




Manufacturer : H-TRONIC
Factory number : 1242465
Package weight : 3.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO
    • Design
    • For 1 - 20 cells
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
    • Timer switch-off
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Charging current
    • Max. 5,0 A
  • Interfaces
    • PC-Interface
    • USB
    • Connection
    • Mains
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
    • Overload protection
    • Yes
  • Implementation
    • Number of charging channels
    • 1-4
  • Display
    • Display
    • Digital display
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual