0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSPK 12V :: Voltage-peak killer, 12 V


SSPK 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage spike killer
    • Technology
    • For 12 V car battery
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 28 mm
    • Width
    • 23 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Cable shoes
Voltage-peak killer for 12-V lead–acid batteries for permanent battery-powered operation. This device suppresses all voltage spikes in the on-board electrical system and prevents damage to on-board electronics (ABS, air bag, control unit, incandescent lamps, hi-fi etc.)

• Operating voltage: 12 V
• Causes of voltage spikes: Improperly functioning alternator, loose contacts in the cabling,
faulty car battery, jump starting with jump leads, additional electricity consumers such as a cool-box
or amplifier, etc.
• Size (L x W x H): approx. 2.8 x 2.3 x 1 cm
• Cable length: approx. 56 cm
• Weight: approx. 14 g
• Material: Plastic
• Colour: black
• Simply connect between the + and – terminals
• No power consumption, no reverse polarity
Possible
• Protects against excessive light-bulb wear
caused by voltage spikes
• Protects during jump starts and
with additional electrical consumers
• Small, compact, simple installation

Similar to figure



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage spike killer
    • Technology
    • For 12 V car battery
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 28 mm
    • Width
    • 23 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • Cable shoes
Datasheet/manual