Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBC 9138 :: High-power battery charger 12 V, 25 A, LCD


SBC 9138

  • Product Description
  • Technical information
  • General
    • Type
    • Automatik-Ladegerät
    • Technology
    • Blei-Gel, AGM, Blei-Kalzium, Nassbatterien
    • Design
    • für 20 - 250 Ah
  • Measures
    • Length
    • 220 mm
    • Width
    • 80 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 2 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

This professional charger was designed for users wish to monitor the detailed charging status of batteries. The integrated LCD graphic display provides information during the entire charging process concerning charging stage, charging voltage, charging current and charged capacity. The display also shows the selected battery type, maximum charging current and possible protective functions.

Features:
Microprocessor-controlled 7-stage charger
Selectable charging technology: wet/AGM/gel and calcium batteries
Adjustable maximum charging current: 20 - 100% for a wide range of battery capacities
Extensive protective functions with audible and visual alarms
Automatic adjustment of charging current at high temperatures
Large LCD graphic display for each charging stage and all protection functions
Real-time display of charging voltage, charging current and charged capacity
Equipped with battery terminals and temperature sensor
Power supply mode (13.3 V DC)

Technical data:
Recommended battery capacities: 20 Ah - 250 Ah
Input voltage: 200 - 240 V AC, 50 Hz
Maximum input current: 2.9 A

Selectable output voltage:
Wet-cell batteries: 14.4 V (absorption), 13.5 V (float)
AGM: 14.3 V (absorption), 13.2 V (float)
Gel: 14.1 V (absorption), 13.7 V (float)
Calcium: 15.1 V (absorption), 13.8 V (float)
Reconditioning (only for wet batteries): 15.9 V/3 A

Power supply mode: 13.3 V
Maximum charging current: 25 A
Residual ripple: < 200 mV
Efficiency: >85%
Protective functions: short-circuit protector, overload protection, reverse polarity protection, thermal protection, OVP
Thermally controlled fan
LCD graphic display for every charging stage
Dimensions: 220 x 80 x 140 mm
Weight: 2 kg

Included with delivery:
SBC 8168 charger with mains cable, charging cable with crocodile clips, charging cable with ring terminals, instructions



Manufacturer : MANSON
Factory number : SBC-9138
Package weight : 2.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatik-Ladegerät
    • Technology
    • Blei-Gel, AGM, Blei-Kalzium, Nassbatterien
    • Design
    • für 20 - 250 Ah
  • Measures
    • Length
    • 220 mm
    • Width
    • 80 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 2 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual