Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBC 8168 :: Intelligent battery charger 12 V, 5 A


SBC 8168

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead acid, wet batteries
    • Design
    • For 5 - 120 Ah
  • Measures
    • Length
    • 150 mm
    • Width
    • 60 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Intelligent, microprocessor-controlled and easy-to-use battery charger with the latest charging technology for charging all lead rechargeable battery technologies and battery sizes from 5 Ah - 120 Ah.

Features:
Microprocessor-controlled 4-stage charging (repair, bulk, absorption, float)
3 selectable charging modes (motorcycle, car, cold charging)
Permanent connection to battery possible - no overcharging or undercharging
Repair function for deep-discharged batteries
Compatible with wet, gel, AGM and lead-acid batteries from 5 Ah to 120 Ah
Charging current regulated by temperature monitoring
Two connection variants included (ring terminals, crocodile clips)
Simple operation with selection button and LED display
Wide input voltage range (100 -240 V)
Extensive protective functions (reverse polarity protection, short circuit protection, safety timer, temperature monitoring, overcharge protection)
Convection cooling
Automatic self-test function

Technical data:
Input voltage: 100 - 240 V AC, 50/60 Hz
Output: 70 W
Efficiency: <78%
Charging currents: car mode: max. 5 A; cold mode: max. 5 A; motorcycle mode: 1.5 A
Residual ripple: < 200 mA
Protection class: IP55
Colour: black
Dimensions: 150 x 60 x 30 mm
Weight: Approx. 400 g

Included with delivery:
SBC 8168 charger with mains cable, charging cable with crocodile clips, charging cable with ring terminals, instructions



Manufacturer : MANSON
Factory number : SBC-8168
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead acid, wet batteries
    • Design
    • For 5 - 120 Ah
  • Measures
    • Length
    • 150 mm
    • Width
    • 60 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual