Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RSCPRC :: RING REMOTE CONTROL — for SmartChargePro chargers

Item-No.: RING RSCPRC
€38,50



Bargain Item!
Limited amount available.

RING REMOTE CONTROLLER

  • Product Description
  • Technical information
  • General
    • Type
    • Remote controller
    • Design
    • For SmartChargePro
  • Measures
    • Length
    • 2900 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Ring RSCPRC remote control with LCD display
For SmartChargePro — 2.9-m cable



Manufacturer : RING AUTOMOTIVE
Factory number : RSCPRC
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote controller
    • Design
    • For SmartChargePro
  • Measures
    • Length
    • 2900 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual