Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RSCPR50 :: Charger, 12 V, 2/6/12/25/50 A

Item-No.: RING RSCPR50
€386,70




RING SMARTCHARGEPRO50

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead calcium, wet batteries
    • Model
    • SmartChargePro
    • Design
    • For 14 - 1000 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 50 A
  • Measures
    • Length
    • 328 mm
    • Width
    • 176 mm
    • Height
    • 86 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Ring Automotive battery chargers offer premium quality, long life and an award-winning design, with ongoing development by the engineers in Leeds, England. The battery chargers guarantee secure and highly efficient battery charging, which can extend the life of the vehicle.

Programmable intelligent charger for professional charging of lead gel, lead AGM, lead-calcium and wet batteries.
• Suitable for charging lead gel, lead AGM, lead-calcium and wet batteries with a voltage of 12 V
• Automatic adjustment of the charging current during battery charging
• Overload protection and trickle charging
• Temperature monitoring
• Charging according to IUoU characteristic curve
• A multifunctional LCD display provides all necessary information to determine the exact status of the battery and the charging process

Input: 230 V AC, 50 Hz
Input cable: 792 W
Output voltage: 12 V
Charging current (selectable): 2/6/12/25/50 A
Minimum starting voltage: 2.5 V
Battery types: Lead gel, lead AGM, lead-calcium, wet batteries
Battery capacity: 14 - 1000 Ah
Charging phases: 8-stage:
Desulphation: Pulse charging to increase battery performance and extend the service life of the battery.
Soft start: Controlled structure of the charging process.
Main charge: 80% of the required charge is completed.
Absorption: The charging current is reduced so that the battery absorbs more energy.
Compensation: Additional step for calcium batteries.
Battery test: Automatic discharge test to determine the battery status.
Recovery: Additional charging process to restore deeply discharged batteries.
Conservation: Maintains the 100% charge of the battery without overloading or damage.
Additional features: LCD display
Dimensions in mm: L 328 x W 176 x H 86
Weight in g: 4100



Manufacturer : RING AUTOMOTIVE
Factory number : RSCPR50
Package weight : 4.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead calcium, wet batteries
    • Model
    • SmartChargePro
    • Design
    • For 14 - 1000 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 50 A
  • Measures
    • Length
    • 328 mm
    • Width
    • 176 mm
    • Height
    • 86 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual