0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RESC604 :: Ring SmartCharger, 12 V, 4 A


RING RESC604

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead calcium
    • Model
    • Smart Charger
    • Design
    • For vehicles up to 2.0-litre engine size
  • Electrical values
    • Voltage
    • 14.4 V
    • Charging current
    • 4 A
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 4 A
    • Output voltage, connection
    • Crocodile clips
Intelligent multi-stage charger for 12-V lead-acid batteries (lead gel, lead AGM, lead-calcium) with 2 - 90 Ah.

Features and functions:
  • Multi-level fully automatic SmartCharger
  • Clear display of charging status via LED lights
  • For vehicles up to 2.0-litre engine size
  • Reverse polarity protection
  • Fully insulated pin terminals
  • 3 charging phases: Main charge, absorption, trickle
  • Maximum charging current: 4.0 A
  • Charging voltage: 14.4 V
  • Protection class: IP65
  • Developed and patented by Ring Automotive


Included with delivery:
Charger, pin terminals, manual



Manufacturer : RING AUTOMOTIVE
Factory number : RESC604
Package weight : 0.959 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, AGM, lead calcium
    • Model
    • Smart Charger
    • Design
    • For vehicles up to 2.0-litre engine size
  • Electrical values
    • Voltage
    • 14.4 V
    • Charging current
    • 4 A
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 12 V DC / 4 A
    • Output voltage, connection
    • Crocodile clips