0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS-300 :: Power Station with integrated sine wave inverter


PS-300

  • Product Description
  • Technical information
  • General
    • Type
    • Power station
    • Technology
    • Portable lead-fleece battery
    • Model
    • PS-300 with sine wave inverter
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 240 mm
    • Width
    • 145 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 10.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
No matter whether you want to operate 12 V or 230 V devices, you are optimally prepared for any case with this Power Station.

The PS-300 offers independent power supply, wherever it may be required: in your leisure time, your job, for camping or on the road. It may be used to operate consumers such as TVs, Sat systems, cool boxes, air pumps, electric tools, household appliances up to 300 W anywhere.

The powerful AGM 12 V/20 Ah battery may be charged optionally over the 230 V network using the supplied charger or in your car using the 12 V charging adapter. You may read the charging status of the battery on the LED display at any time. The 12 V and 230 V load outputs may be connected separately and may be used simultaneously. The PS-300 is short-circuit proof and is equipped with both deep discharge protection and an overload cut-off device. The pack contains: Power Station PS-300; 12 V/ 2.7 A charger; 12 V charging adapter; operating instructions

  • Mobile, independent power supply
  • 230 VAC, max. 300 W real sinus output voltage
  • 12 VDC output socket max. 10 A
  • With high-quality AGM 12 V/20 Ah rechargeable battery
  • With charging status indication



Manufacturer : IVT GMBH
Factory number : 430100
Package weight : 11.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power station
    • Technology
    • Portable lead-fleece battery
    • Model
    • PS-300 with sine wave inverter
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 240 mm
    • Width
    • 145 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 10.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual