0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP LI 600 :: Mini lithium power pack, 600 A


PP LI 600

  • Product Description
  • Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Portable Lithium battery
    • Model
    • Power Pack
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 150 mm
    • Width
    • 210 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Extremely compact, state-of-the-art power pack featuring a lithium battery.

• Latest generation LiFePO4 battery for maximum security
• Automatic preheating of the battery at low temperatures
• Integrated LED lamp
• LCD display with information about internal and external battery and jump start operation
• Application: For jump starting 12-V batteries and engines up to 3000 ccm
• Can be used for a range of applications thanks to the USB and micro-USB output, e.g. for charging smartphones and tablet PCs
• Capacity: 12000 mAh (4 x 3000 mAh)
• Battery voltage/battery type: 12 V/LiFEO4
• Jump start: 300 A (max. 600 A for a short time)
• 2 x USB ports: 5-V DC - 1 A/2.1 A
• Operating voltage: 12-V cigarette lighter cable
• Automatic fuse: In case of short circuit, reverse polarity, discharge and overload
• Operating temperature: -20°C to 50°C
• Size (L x W x H): approx. 15 x 21 x 6 cm
• Weight: Approx. 1.4 kg
• Colour: Black/red
• Incl. 230 V and 12 V charging adapter



Manufacturer : APA
Package weight : 1.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Portable Lithium battery
    • Model
    • Power Pack
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 150 mm
    • Width
    • 210 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual