Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP LI 300 :: Mini lithium power pack, 300 A


PP LI 300

  • Product Description
  • Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Portable Lithium battery
    • Model
    • Power Pack
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 160 mm
    • Width
    • 75 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.43 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • Pin terminals

Extremely compact, state-of-the-art power pack featuring a lithium battery.

• Integrated LED work and warning light
• LED display for battery status
• Application: For jump starting 12-V batteries and engines up to 2000 ccm
• Can be used for a range of applications thanks to the USB and micro-USB output, e.g. for charging smartphones and tablet PCs
• Capacity: 9000 mAh (3 x 3000 mAh)
• Battery voltage/battery type: 11.1 V/LiCo02
• Jump start: 150 A (max. 300 A for a short time)
• Input: 12 V/1 A
• Operating voltage: 12-V cigarette lighter cable
• USB input: 5 V/1 A
• USB output: 5 V/2.1 A
• Micro-USB: 5 V/1 A
• Automatic fuse: In case of short circuit, reverse polarity, discharge and overload
• Size (L x W x H): approx. 16 x 7.5 x 2.8 cm
• Weight: Approx. 430 g
• Colour: Black/red
• Incl. 12-V charging adapter and micro-USB cable for charging, storage pouch



Manufacturer : APA
Factory number : 16529
Package weight : 1.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Portable Lithium battery
    • Model
    • Power Pack
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 160 mm
    • Width
    • 75 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.43 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Output voltage, connection
    • Pin terminals
Datasheet/manual