0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWER PACK AIO :: Power pack — 5-in-1 — 400A / 900A peak


POWER PACK AIO

  • Product Description
  • Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Integrated lead battery 17 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 600 A
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 290 mm
    • Width
    • 310 mm
    • Height
    • 220 mm
  • Weights
    • Weight
    • 8 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips
Jump start system, compressor, voltage converter, work light and mobile power station in one!

• Usage: for cars, boats, workshops, camping and leisure
• Capacity: 17 Ah
• Battery voltage: 12 V
• Jump start: 400A / 900A peak
• Compressor: 18 bar with manometer
• Voltage transformer: for 230-V units with a continuous power of 150 W max.
• Operating voltage: 230-V power supply unit or 12-V cigarette lighter cable
• Outlet: 2x 12 V, 1x 230 V
• Fuse: 15 A
• Size (L x W x H): approx. 29 x 31 x 22 cm
• Weight: approx. 8 kg
• Charging status display
• Work light with 5 bright LEDs for breakdowns, emergencies etc.
• Cable with plastic safety terminals
• With handle



Package weight : 8.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Integrated lead battery 17 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 600 A
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 290 mm
    • Width
    • 310 mm
    • Height
    • 220 mm
  • Weights
    • Weight
    • 8 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual