Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWER PACK 1500 :: Power pack, 12/24 volt, with 900/1500-A jump start


POWER PACK 1500

  • Product Description
  • Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Integrated lead battery 20 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 1500 A
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Charging current
    • 20 A
  • Weights
    • Weight
    • 18 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips

Power pack, 12/24 volt, with 900/1500-A jump start
Professional jump leads for cars, boats and motor homes. Portable battery with very high capacity (20 Ah). Versatile, portable power pack as a power station for all common 12 and 24-volt equipment. Can be recharged using the power supply unit (230 V) included in delivery
With 1 x 12-V-DC output, max 20 A
Integrated work light with 5 LEDs
Pole clips made of metal with plastic coating and illuminated with LEDs.
With over-charge protection and alarm in the event of incorrect polarity or wrong setting.

Technical data:
• For 12/24-volt batteries
• 1 x 12-volt socket
• With integrated carrying handle and charge level indicator
• Jump start: 12 volt: 900 A
• Jump start: 24 volt: 1500 A
• Capacity: 2x 18 Ah
• Weight: approx. 18 kg



Package weight : 15.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick start system
    • Technology
    • Integrated lead battery 20 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 1500 A
  • Electrical values
    • Voltage
    • 12 / 24 V
    • Charging current
    • 20 A
  • Weights
    • Weight
    • 18 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 15 V DC / 0.4 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 12 V DC
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual