Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWER PACK 1000 :: Power-Pack Bully — 1000 A


POWER PACK 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Integrated lead battery 18 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 1000 A
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 4 A
  • Measures
    • Length
    • 310 mm
    • Width
    • 200 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 9.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Power-Pack Bully — 1000 A

Power pack, jump start device and battery charger in one!

• Application: for diesel engines up to 3500 ccm, for petrol engines up to 8000 ccm
• Capacity: 18 Ah
• Battery voltage: 12 V
• Jump start: 1000 A
• Operating voltage: 230-V power supply
• 2x 12-V motor output
• Size (L x W x H): approx. 31 x 20 x 29 cm
• Weight: approx. 9.4 kg
• Colour: anthracite
• Integrated 4-A charger (voltage conservation)
• Plastic safety terminals



Package weight : 8.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jump start system
    • Technology
    • Integrated lead battery 18 Ah
    • Model
    • Power Pack
    • Design
    • Jump start 1000 A
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 4 A
  • Measures
    • Length
    • 310 mm
    • Width
    • 200 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 9.4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed