Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCA 1215 :: WAECO PerfectCharge MCA 1215


MCA 1215

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger and inverter
    • Technology
    • Blei-Gel, Nassbatterien, AGM
    • Model
    • PerfectCharge mit Sinus-Wechselrichter
    • Design
    • für 40 - 170 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 15 A
  • Measures
    • Length
    • 179 mm
    • Width
    • 63 mm
    • Height
    • 238 mm
  • Weights
    • Weight
    • 1.6 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 207 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals
WAECO PerfectCharge MCA 1215
6-level IU0U-automatic charger, 15 A

Its light weight and compact design, the battery charger can be installed easily in mobile homes, utility vehicles or motor and sailing yachts. He charges batteries that are used on board of vehicles or boats for power generation, or provides them with a float voltage, so that they are not discharged.
An indicator light on the device enables constant monitoring of the battery charger.

  • Compact design, low weight
  • Serial standard bus interface
  • input voltage: 207 - 253 V AC / 50 - 60 Hz
  • output voltage range: 14,4 - 14,7 V DC
  • battery capacity: 40 - 170 Ah
  • 6-stage IU0U curve, optimized for charging Gel-Cell and AGM batteries
  • Quick charging without power fluctuations
  • Hibernate mode



Manufacturer : WAECO
Factory number : 9600000028
Package weight : 2.717 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger and inverter
    • Technology
    • Blei-Gel, Nassbatterien, AGM
    • Model
    • PerfectCharge mit Sinus-Wechselrichter
    • Design
    • für 40 - 170 Ah
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 15 A
  • Measures
    • Length
    • 179 mm
    • Width
    • 63 mm
    • Height
    • 238 mm
  • Weights
    • Weight
    • 1.6 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 207 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 14.4 - 14.7 V DC
    • Output voltage, connection
    • Screw terminals