Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER PL C001P :: Automatic charger 1 A, PL-C001P


LADER PL C001P

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
    • Charging current
    • 1 A
  • Measures
    • Length
    • 96 mm
    • Width
    • 71 mm
    • Height
    • 73 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

• Compact plug-in device
• For all 6-V and 12-V lead acid batteries
• Regeneration mode for deep-discharged batteries
• Trickle charge function

This handy charger is ideal for all lead acid batteries from 1.2 Ah. It charged 6 V and 12 V batteries gently. The device automatically detects the condition and the polarity of the connected batteries. It is protected against short-circuits and reverse polarity. The integrated trickle charge function allows operation over a longer period. This makes the device suitable for maintaining seasonal vehicles. This feature keeps your batteries ready for use at all times and well maintained.

Technical data
Operating voltage: 220 - 240 V AC/50/60 Hz
Input current: max. 0.3 A RMS
Return current: < 0.5 mA
Final charge voltage: 7.2 V ±0.2 V (6 V battery)/14.4 V ±0.2 V (12 V battery)
Charging current: 1 A ±10%
Rechargeable battery type: 6 V and 12 V lead acid batteries (open batteries, AGM, gel)
Battery capacity: from 1.2 Ah
Dimensions: 96 x 71 x 73 mm
Weight: 200 g



Manufacturer : IVT GMBH
Factory number : 911006
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 6 / 12 V
    • Charging current
    • 1 A
  • Measures
    • Length
    • 96 mm
    • Width
    • 71 mm
    • Height
    • 73 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing