Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER CD40R :: Workshop charger CD40R


LADER CD40R

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Model
    • CD40R
  • Measures
    • Length
    • 220 mm
    • Width
    • 285 mm
    • Height
    • 205 mm
  • Weights
    • Weight
    • 8.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection

• Application: For charging lead acid batteries or jump starting petrol engines
• Power supply: 230 V/50 - 60 Hz
• Charging voltage: 12 V/24 V, switchable
• Charging current setting: first level: normal, second level: fast
• Normal charging current: 12 V: 15 A/24 V: 15 A
• Fast charging current (boost): 12 V: 30 A/24 V: 30 A
• Jump start: max. 160 A (1 V/e)
• Size (L x W x H): approx. 22 x 28.5 x 20.5 cm
• Weight: Approx. 8.5 kg
• Colour: Red/black
• Power indicator during charging



Manufacturer : EUFAB
Factory number : 16519
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Model
    • CD40R
  • Measures
    • Length
    • 220 mm
    • Width
    • 285 mm
    • Height
    • 205 mm
  • Weights
    • Weight
    • 8.5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Datasheet/manual