Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER CB20 :: CB20 workshop charger


LADER CB20

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Model
    • CB20
  • Measures
    • Length
    • 220 mm
    • Width
    • 285 mm
    • Height
    • 205 mm
  • Weights
    • Weight
    • 6.25 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• Use: for charging lead-acid batteries
• Power supply: 230 V/50 - 60 Hz
• Charging voltage: 12 V/24 V, switchable
• Charging current setting: first level: normal, second level: fast
• Normal charging current: 12 V: 5.5 A/24 V: 8.5 A
• Fast charging current (boost): 12 V: 9.5 A/24 V: 14.5 A
• Size (LxWxH): approx. 22x28.5x20.5 cm
• Weight: approx. 6.25 kg
• Colour: Red/black
• Power indicator during charging
• TÜV/GS-tested



Manufacturer : EUFAB
Factory number : 16518
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Model
    • CB20
  • Measures
    • Length
    • 220 mm
    • Width
    • 285 mm
    • Height
    • 205 mm
  • Weights
    • Weight
    • 6.25 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual